TWGMC SS34(SMC)
| Manufacturer | TWGMCAsian Brands |
| MPN | SS34(SMC) |
| LCSC Part # | C4154925 |
| Packaging | SMC |
| Customer # | |
| Key Attributes | 40V Standalone 550mV@3A 3A SMC Single Diodes RoHS |
| Datasheet | |
| Alternative Parts | 9 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | TWGMC | |
| Packaging | SMC | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Diode Configuration | Standalone | |
| Voltage - Forward(Vf@If) | 550mV@3A | |
| Reverse Leakage Current (Ir) | 500uA | |
| Current - Rectified | 3A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | TWGMC | |
| Packaging | SMC | |
| Voltage - DC Reverse (Vr) (Max) | 40V |
| Type | Description | |
|---|---|---|
| Diode Configuration | Standalone | |
| Voltage - Forward(Vf@If) | 550mV@3A | |
| Reverse Leakage Current (Ir) | 500uA | |
| Current - Rectified | 3A |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Metal-silicon junction, majority carrier conduction
- Surface mount application
- Low power consumption, high efficiency
- High forward surge current capability
- Suitable for low voltage, high frequency inverters, freewheeling, and polarity protection applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0455 | $ 0.05 |
| 200+ | $ 0.0176 | $ 3.52 |
| 500+ | $ 0.017 | $ 8.50 |
| 1,000+ | $ 0.0167 | $ 16.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | TWGMC | |
| Packaging | SMC | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Diode Configuration | Standalone | |
| Voltage - Forward(Vf@If) | 550mV@3A | |
| Reverse Leakage Current (Ir) | 500uA | |
| Current - Rectified | 3A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | TWGMC | |
| Packaging | SMC | |
| Voltage - DC Reverse (Vr) (Max) | 40V |
| Type | Description | |
|---|---|---|
| Diode Configuration | Standalone | |
| Voltage - Forward(Vf@If) | 550mV@3A | |
| Reverse Leakage Current (Ir) | 500uA | |
| Current - Rectified | 3A |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Metal-silicon junction, majority carrier conduction
- Surface mount application
- Low power consumption, high efficiency
- High forward surge current capability
- Suitable for low voltage, high frequency inverters, freewheeling, and polarity protection applications
C4154925 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SS34 | TWGMC | SMC | 26,770 | $ 0.0506 | ||
| SS54 | TWGMC | SMC | 94,160 | $ 0.0759 | ||
| SS36(SMC) | TWGMC | SMC | 7,340 | $ 0.0594 | ||
| SS56 | TWGMC | SMC | 47,210 | $ 0.0639 | ||
| SS310 | TWGMC | SMC | 4,340 | $ 0.0472 | ||
| SS510(SMC) | TWGMC | SMC | 10 | $ 0.073 | ||
| SS54(SMC) | TWGMC | SMC | 0 | $ 0.076 | ||
| SS56(SMC) | TWGMC | SMC | 0 | $ 0.076 | ||
| SS310(SMC) | TWGMC | SMC | 0 | $ 0.1046 |

