Worldsemi WS2812B-MINI-X2
| Manufacturer | WorldsemiAsian Brands |
| MPN | WS2812B-MINI-X2 |
| LCSC Part # | C4154873 |
| Packaging | SMD3535-4P |
| Customer # | |
| Key Attributes | Intelligent externally controlled integrated LED light source |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Addressable, Specialty | |
| Manufacturer | Worldsemi | |
| Packaging | SMD3535-4P | |
| Wavelength | R:620nm~625nm;G:515nm~520nm;B:467nm~472nm | |
| Features | Built-in power-on reset circuit;Built-in power-on reset circuit;Integrated intelligent reverse connection protection function | |
| Data Transmission Rate | 800Kbit/s | |
| Luminous Intensity | R:330mcd;G:700mcd;B:215mcd | |
| Fixed-Frequency Pwm Mode | 2kHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 6000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 34,525
34,525 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1218 | $ 0.61 |
| 50+ | $ 0.0969 | $ 4.85 |
| 150+ | $ 0.0844 | $ 12.66 |
| 500+ | $ 0.0751 | $ 37.55 |
| 2,500+ | $ 0.0602 | $ 150.50 |
| 6,000+ | $ 0.0565 | $ 339.00 |
Standard Packaging6000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541410090 |
| USHTS | 8541410000 |
| TARIC | 8541410000 |
| CAHTS | 8541410000 |
| BRHTS | 85414124 |
| INHTS | 85414100 |
| MXHTS | 8541.40.03 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541410090 |
| USHTS | 8541410000 |
| TARIC | 8541410000 |
| Type | Details |
|---|---|
| CAHTS | 8541410000 |
| BRHTS | 85414124 |
| INHTS | 85414100 |
| MXHTS | 8541.40.03 |



