LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TWGMC ESDA5U0R1T2 product image
Images for reference only

TWGMC ESDA5U0R1T2

Manufacturer
TWGMCAsian Brands
MPN
ESDA5U0R1T2
LCSC Part #
C4154856
Packaging
SOT-23-6
Customer #
Key Attributes
nan
DatasheetTWGMC ESDA5U0R1T2
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0523$ 0.05
200+$ 0.0203$ 4.06
500+$ 0.0196$ 9.80
1,000+$ 0.0192$ 19.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerTWGMC
PackagingSOT-23-6
Clamping Voltage12V;15V;21V;9V;18V
Operating Temperature-55℃~+125℃
Peak Pulse Current (Ipp)4A@8/20us;15A@8/20us
Peak Pulse Power Dissipation (Ppp)60W@8/20us;270W@8/20us
Voltage - Breakdown7.4V;8.3V;7V
Number of ChannelsFour channels
typeTVS
Reverse Leakage Current (Ir)100nA
PolarityUnidirectional
Reverse Stand-Off Voltage (Vrwm)5V

Introduction

AI Translation

The DEAA55UU00RR11TT22 is an ultra low capacitance TVS array, utilizing leading monolithic silicon technology to provide fast response time and low ESD clamping voltage, making this device an ideal solution for protecting voltage sensitive high - speed data lines. The DEAA55UU00RR11TT22 has an ultra - low capacitance with a typical value at 0.6 pF, and complies with the IEC 61000 - 4 - 2 (ESD) standard with ±20 kV air and ±15 kV contact discharge. It is assembled into a 6 - pin lead - free SOT23 - 6 package. The combination of small size, ultra low capacitance, and high ESD surge capability make it ideal for use in applications such as multimedia, and other high speed ports.

Features

AI Translation
  • Ultra low capacitance: 0.6pF typical
  • Ultra low leakage: nA level
  • Low operating voltage: 5.0V
  • Up to 4 data lines and one power line protects
  • Low clamping voltage
  • Complies with following standards:
    • IEC 61000 - 4 - 2 (ESD) immunity test Air: ±20 kV; discharge: ±15 kV
    • IEC61000 - 4 - 5 (Lightning) 4A (8/20 μs)
  • SOT23 - 6 Package
  • RoHS Compliant

Applications

AI Translation
  • Monitors and flat panel displays
  • Set - top box and Digital TV
  • Video graphics cards
  • Digital Video Interface (DVI)
  • Notebook Computers
  • PCI Express and Serial SATA Ports