TWGMC SMCJ8.0A
| Manufacturer |
TWGMC
Asian Brands |
| Mfr. Part # | SMCJ8.0A |
| LCSC Part # | C4154601 |
| Package | DO-214AB(SMC) |
| Customer # | |
| Key Attributes | TVS DIODE 8VWM 13.6VC DO-214AB(SMC) |
| Description | 110.3A@10/1000us 13.6V 1.5kW@10/1000us 9.83V Unidirectional 8V DO-214AB(SMC) TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TWGMC | |
| Package | DO-214AB(SMC) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
60 
60
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0984 $ 0.0886 | $ 0.44 |
50+ | $ 0.0779 $ 0.0702 | $ 3.51 |
150+ | $ 0.0676 $ 0.0609 | $ 9.14 |
500+ | $ 0.0599 $ 0.0540 | $ 27.00 |
3,000+ | $ 0.052 $ 0.0468 | $ 140.40 |
6,000+ | $ 0.0489 $ 0.0441 | $ 264.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$