TWGMC 1SMA4736A
| Manufacturer | TWGMCAsian Brands |
| MPN | 1SMA4736A |
| LCSC Part # | C4154509 |
| Packaging | SMA(DO-214AC) |
| Customer # | |
| Key Attributes | DIODE ZENER 6.8V 1W SMA(DO-214AC) |
| Datasheet | TWGMC 1SMA4736A |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | TWGMC | |
| Packaging | SMA(DO-214AC) | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 10uA@4V | |
| Impedance(Zzt) | 3.5Ω | |
| Zener Voltage(Range) | 6.46V~7.18V | |
| Zener Voltage(Nom) | 6.8V | |
| Impedance(Zzk) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | TWGMC | |
| Packaging | SMA(DO-214AC) | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 10uA@4V | |
| Impedance(Zzt) | 3.5Ω | |
| Zener Voltage(Range) | 6.46V~7.18V | |
| Zener Voltage(Nom) | 6.8V | |
| Impedance(Zzk) | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Total power dissipation: Max. 1 W.
- Wide zener reverse voltage range 33V to 330V.
- Small plastic package suitable for surface mounted design.
In-Stock: 540
540 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0439$ 0.0418 | $ 0.84 |
| 200+ | $ 0.0359$ 0.0342 | $ 6.84 |
| 600+ | $ 0.0315$ 0.0300 | $ 18.00 |
| 5,000+ | $ 0.0242$ 0.0230 | $ 115.00 |
| 10,000+ | $ 0.0219$ 0.0209 | $ 209.00 |
| 20,000+ | $ 0.0206$ 0.0196 | $ 392.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | TWGMC | |
| Packaging | SMA(DO-214AC) | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 10uA@4V | |
| Impedance(Zzt) | 3.5Ω | |
| Zener Voltage(Range) | 6.46V~7.18V | |
| Zener Voltage(Nom) | 6.8V | |
| Impedance(Zzk) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | TWGMC | |
| Packaging | SMA(DO-214AC) | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 10uA@4V | |
| Impedance(Zzt) | 3.5Ω | |
| Zener Voltage(Range) | 6.46V~7.18V | |
| Zener Voltage(Nom) | 6.8V | |
| Impedance(Zzk) | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Total power dissipation: Max. 1 W.
- Wide zener reverse voltage range 33V to 330V.
- Small plastic package suitable for surface mounted design.
C4154509 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



