TWGMC S10J
| Manufacturer |
TWGMC
Asian Brands |
| MPN | S10J |
| LCSC Part # | C4154483 |
| Packaging | SMC |
| Customer # | |
| Description | Standalone 600V 1V@10A 10A SMC Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | TWGMC | |
| Packaging | SMC |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 0.0887 | $ 0.09 |
200+ | $ 0.0344 | $ 6.88 |
500+ | $ 0.0331 | $ 16.55 |
1,000+ | $ 0.0326 | $ 32.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$