TWGMC US2G
| Manufacturer | TWGMCAsian Brands |
| MPN | US2G |
| LCSC Part # | C4154431 |
| Packaging | SMA(DO-214AC) |
| Customer # | |
| Key Attributes | Diode 400V 2A SMA(DO-214AC) |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | TWGMC | |
| Packaging | SMA(DO-214AC) | |
| Reverse Recovery Time (trr) | 50ns | |
| Voltage - DC Reverse (Vr) (Max) | 400V | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 1.3V@2A | |
| Reverse Leakage Current (Ir) | 5uA | |
| Current - Rectified | 2A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | TWGMC | |
| Packaging | SMA(DO-214AC) | |
| Reverse Recovery Time (trr) | 50ns | |
| Voltage - DC Reverse (Vr) (Max) | 400V |
| Type | Description | |
|---|---|---|
| Diode Configuration | - | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 1.3V@2A | |
| Reverse Leakage Current (Ir) | 5uA | |
| Current - Rectified | 2A |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0182 | $ 0.02 |
| 200+ | $ 0.0071 | $ 1.42 |
| 500+ | $ 0.0068 | $ 3.40 |
| 1,000+ | $ 0.0067 | $ 6.70 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | TWGMC | |
| Packaging | SMA(DO-214AC) | |
| Reverse Recovery Time (trr) | 50ns | |
| Voltage - DC Reverse (Vr) (Max) | 400V | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 1.3V@2A | |
| Reverse Leakage Current (Ir) | 5uA | |
| Current - Rectified | 2A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | TWGMC | |
| Packaging | SMA(DO-214AC) | |
| Reverse Recovery Time (trr) | 50ns | |
| Voltage - DC Reverse (Vr) (Max) | 400V |
| Type | Description | |
|---|---|---|
| Diode Configuration | - | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 1.3V@2A | |
| Reverse Leakage Current (Ir) | 5uA | |
| Current - Rectified | 2A |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

