TOSHIBA TLP291(GB-TP,SE
| Manufacturer | |
| MPN | TLP291(GB-TP,SE |
| LCSC Part # | C4153770 |
| Packaging | SOP-4 |
| Customer # | |
| Key Attributes | Optocoupler with GaAs IRED and phototransistor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Packaging | SOP-4 | |
| Fall time | 3us | |
| Output Current | 50mA | |
| Rise time | 2us | |
| Vce Saturation(VCE(sat)) | 300mV@8mA,2.4mA | |
| Load Voltage | 80V | |
| Reverse Voltage | 5V | |
| Current transfer ratio | 100%;600% | |
| Voltage - Forward(Vf) | 1.25V | |
| Forward Current(If) | 50mA | |
| Operating Temperature | -55℃~+110℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLP291(SE consists of a phototransistor optically coupled to a GaAs infrared emitting diode. Housed in an SO4 package, it is an extremely small and thin coupler. The TLP291(SE guarantees a wide operating temperature range (Ta = -55 to 110°C) and high isolation voltage (3750Vrms), making it suitable for high-density SMT applications such as compact switching power supplies and programmable controllers.
Features
- Collector-Emitter Voltage: 80V (min)
- Current Transfer Ratio: 50% (min), GB grade 100% (min)
- Isolation Voltage: 3750Vrms (min)
- Operating Temperature: -55 to 110℃
- UL Recognized: UL1577, File No. E67349
- cUL Recognized: CSA Component Acceptance Service No. 5A, File No. E67349
- SEMKO Compliant: EN 60065:2002, EN 60950-1:2001, EN 60335-1:2002
- BSI Compliant: BS EN 60065:2002, BS EN 60950-1:2006
- VDE Compliant: EN 60747-5-5
- Creepage Distance: 5.0mm (min)
- Clearance: 5.0mm (min)
- Insulation Thickness: 0.4mm (min)
- Weight: 0.05g (typ)
Applications
- Compact switching power supply
- Programmable controller
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4031 | $ 0.40 |
| 10+ | $ 0.3137 | $ 3.14 |
| 30+ | $ 0.2747 | $ 8.24 |
| 100+ | $ 0.2259 | $ 22.59 |
| 500+ | $ 0.2048 | $ 102.40 |
| 1,000+ | $ 0.1918 | $ 191.80 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Packaging | SOP-4 | |
| Fall time | 3us | |
| Output Current | 50mA | |
| Rise time | 2us | |
| Vce Saturation(VCE(sat)) | 300mV@8mA,2.4mA | |
| Load Voltage | 80V | |
| Reverse Voltage | 5V | |
| Current transfer ratio | 100%;600% | |
| Voltage - Forward(Vf) | 1.25V | |
| Forward Current(If) | 50mA | |
| Operating Temperature | -55℃~+110℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLP291(SE consists of a phototransistor optically coupled to a GaAs infrared emitting diode. Housed in an SO4 package, it is an extremely small and thin coupler. The TLP291(SE guarantees a wide operating temperature range (Ta = -55 to 110°C) and high isolation voltage (3750Vrms), making it suitable for high-density SMT applications such as compact switching power supplies and programmable controllers.
Features
- Collector-Emitter Voltage: 80V (min)
- Current Transfer Ratio: 50% (min), GB grade 100% (min)
- Isolation Voltage: 3750Vrms (min)
- Operating Temperature: -55 to 110℃
- UL Recognized: UL1577, File No. E67349
- cUL Recognized: CSA Component Acceptance Service No. 5A, File No. E67349
- SEMKO Compliant: EN 60065:2002, EN 60950-1:2001, EN 60335-1:2002
- BSI Compliant: BS EN 60065:2002, BS EN 60950-1:2006
- VDE Compliant: EN 60747-5-5
- Creepage Distance: 5.0mm (min)
- Clearance: 5.0mm (min)
- Insulation Thickness: 0.4mm (min)
- Weight: 0.05g (typ)
Applications
- Compact switching power supply
- Programmable controller
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



