luxin-semi LGM100HF120S2F1A
| Manufacturer |
luxin-semi
Asian Brands |
| Mfr. Part # | LGM100HF120S2F1A |
| LCSC Part # | C4153751 |
| Package | - |
| Customer # | |
| Description | 577W 100A 1.2kV Single IGBTs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/IGBTs/Single IGBTs | |
| Manufacturer | luxin-semi | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
In-Stock:
8 
8
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 20.7192 | $ 20.72 |
10+ | $ 18.9496 | $ 189.50 |
30+ | $ 17.3198 | $ 519.59 |
100+ | $ 15.8989 | $ 1589.89 |
Standard Packaging 10/Full
Box | ||
Better price for more quantity?
$