Rubycon 35YXJ1000MFFCG412.5X20
| Manufacturer | |
| Mfr. Part # | 35YXJ1000MFFCG412.5X20 |
| LCSC Part # | C4153642 |
| Package | Through Hole,D12.5xL20mm |
| Customer # | |
| Key Attributes | CAP ALUM 1000uF ±20% 35V TH |
| Description | 5mm 1000uF 35V ±20% 1.9A@100kHz Through Hole,D12.5xL20mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Package | Through Hole,D12.5xL20mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
105 
105
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3189 | $ 1.59 |
50+ | $ 0.2547 | $ 12.74 |
150+ | $ 0.2273 | $ 34.10 |
500+ | $ 0.1853 | $ 92.65 |
2,500+ | $ 0.17 | $ 425.00 |
5,000+ | $ 0.1609 | $ 804.50 |
Standard Packaging 500/Full
Box | ||
Better price for more quantity?
$