TDK VLS6045EX-6R8M
| Manufacturer | |
| Mfr. Part # | VLS6045EX-6R8M |
| LCSC Part # | C415364 |
| Package | SMD,6x6mm |
| Customer # | |
| Key Attributes | FIXED IND 6.8uH 3.6A 36mΩ SMD,6x6mm |
| Description | 3.6A 6.8uH 4.7A 36mΩ ±20% SMD,6x6mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Package | SMD,6x6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 2 |
| Multiple | 2 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
5,492 
5,492
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
2+ | $ 0.1235 | $ 0.25 |
20+ | $ 0.0974 | $ 1.95 |
60+ | $ 0.0843 | $ 5.06 |
600+ | $ 0.0745 | $ 44.70 |
1,200+ | $ 0.0667 | $ 80.04 |
1,800+ | $ 0.0627 | $ 112.86 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$