Coilcraft LPS4018-472MRC
| Manufacturer | |
| Mfr. Part # | LPS4018-472MRC |
| LCSC Part # | C4153163 |
| Package | SMD,3.9x3.9mm |
| Customer # | |
| Key Attributes | FIXED IND 4.7uH 1.3A 125mΩ SMD,3.9x3.9mm |
| Description | 4.7uH Magnetic Shielded Inductor 1.8A SMD,3.9x3.9mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilcraft | |
| Package | SMD,3.9x3.9mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
1,812 
1,812
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7707 | $ 0.77 |
10+ | $ 0.6135 | $ 6.14 |
30+ | $ 0.5341 | $ 16.02 |
100+ | $ 0.4562 | $ 45.62 |
500+ | $ 0.4095 | $ 204.75 |
1,000+ | $ 0.3862 | $ 386.20 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$