LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TLC082CDR product image
  • TLC082CDR thumbnail 1
  • TLC082CDR thumbnail 2
  • TLC082CDR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TLC082CDRRoHS

Manufacturer
MPN
TLC082CDR
LCSC Part #
C415178
Packaging
SOIC-8
Customer #
Key Attributes
Wide bandwidth, high output drive, single-supply operational amplifier
Datasheetpdf iconTI TLC082CDR
In-Stock: 1,467
1,467 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.4604$ 1.46
10+$ 1.2008$ 12.01
30+$ 1.058$ 31.74
100+$ 0.8974$ 89.74
500+$ 0.826$ 413.00
1,000+$ 0.7935$ 793.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOIC-8
Number of Channels2
Vos - Input Offset Voltage1.9mV
Slew Rate19V/us
Input Offset Current(Ios)1.9pA
Input offset current drift(Ios TC)-
Features-
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)110dB
Ib - Input Bias Current700pA
Output Current57mA
Maximum Power Supply Range (Vdd-Vss)16V
Input Offset Voltage Drift(Vos TC)1.2uV/℃
Quiescent Current1.8mA
Gain Bandwidth Product10MHz
Input Voltage Noise Density8.5nV/√Hz@1kHz
Dual Supply-2.25V~8V
Rail to Rail-
Single Supply4.5V~16V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The first members of the new BiMOS general-purpose operational amplifier family are the TLC08x. The BiMOS family concept is simple: provide an upgrade path for BiFET users who are moving away from dual-supply to single-supply systems and demand higher ac and dc performance. With performance rated from 4.5 V to 16 V across commercial (0°C to 70°C) and an extended industrial temperature range (-40°C to 125°C), BiMOS suits a wide range of audio, automotive, industrial, and instrumentation applications. Familiar features like offset nulling pins, and new features like MSOP PowerPAD packages and shutdown modes, enable higher levels of performance in a variety of applications. Developed in the patented LBC3 BiCMOS process, the new BiMOS amplifiers combine a very high input impedance, low-noise CMOS front end with a high-drive bipolar output stage, thus providing the optimum performance features of both. AC performance improvements over the TL08x BiFET predecessors include a bandwidth of 10 MHz (an increase of 300%) and voltage noise of 8.5 nV/√Hz (an improvement of 60%). DC improvements include an ensured VICR that includes ground, a factor of 4 reduction in input offset voltage down to 1.5 mV (maximum) in the standard grade, and a power supply rejection improvement of greater than 40 dB to 130 dB. Added to this list of impressive features is the ability to drive ±50-mA loads comfortably from an ultrasmall-footprint MSOP PowerPAD package, which positions the TLC08x as the ideal high-performance general-purpose operational amplifier family.

Features

AI Translation
  • Wide Bandwidth: 10 MHz
  • High Output Drive:
    • I₀ₕ: 57 mA at VDD - 1.5 V
    • Iₒₗ: 55 mA at 0.5 V
  • High Slew Rate:
    • SR⁺: 16 V/µs
    • SR⁻: 19 V/µs
  • Wide Supply Range: 4.5 V to 16 V
  • Supply Current: 1.9 mA/Channel
  • Ultralow Power Shutdown Mode:
    • I₍DD₎: 125 µA/Channel
  • Low Input Noise Voltage: 8.5 nV/√Hz
  • Input Offset Voltage: 1.5 µV
  • Ultra-Small Packages:
    • 8- or 10-Pin MSOP (TLC080/1/2/3)