TI TPS7A2118PQWDSGRQ1
| Manufacturer | |
| Mfr. Part # | TPS7A2118PQWDSGRQ1 |
| LCSC Part # | C41487852 |
| Package | WSON-8-EP(2x2) |
| Customer # | |
| Key Attributes | Automotive-grade 500mA, low-noise, low-IQ, high-PSRR LDO |
| Description | 91dB Positive Fixed 1.8V WSON-8-EP(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Package | WSON-8-EP(2x2) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
238 
238
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.9859 $ 0.9761 | $ 0.98 |
10+ | $ 0.8065 $ 0.7985 | $ 7.99 |
30+ | $ 0.7084 $ 0.7014 | $ 21.04 |
100+ | $ 0.598 $ 0.5921 | $ 59.21 |
500+ | $ 0.5489 $ 0.5435 | $ 271.75 |
1,000+ | $ 0.5275 $ 0.5223 | $ 522.30 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$