SEI(Stackpole Electronics Inc.) RMCF2512JT1K50
| Manufacturer | |
| MPN | RMCF2512JT1K50 |
| LCSC Part # | C4147283 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 1.5kΩ ±5% 1W 2512 |
| Datasheet | SEI(Stackpole Electronics Inc.) RMCF2512JT1K50 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 1.5kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 1.5kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0412 | $ 0.04 |
| 200+ | $ 0.016 | $ 3.20 |
| 500+ | $ 0.0154 | $ 7.70 |
| 1,000+ | $ 0.0151 | $ 15.10 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 1.5kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 1.5kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CRCW25121K50JNEG | VISHAY | 2512 | 210 | $ 0.2794 | ||
| SCR2512J1K5 | VO | 2512 | 20 | $ 0.0223 | ||
| RC2512JK-7W1K5L | YAGEO | 2512 | 650 | $ 0.0797 | ||
| RMC1-152JTE | KAMAYA | 2512 | 0 | $ 0.0791 | ||
| RK73B3ATTE152J | KOA | 2512 | 0 | $ 0.0558 | ||
| ERJ-U1TJ152U | PANASONIC | 2512 | 0 | $ 0.1069 | ||
| ERJ-1TYJ152U | PANASONIC | 2512 | 0 | $ 0.0732 | ||
| ERJ-S1TJ152U | PANASONIC | 2512 | 0 | $ 0.108 | ||
| FRC2512JT1K50 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.8184 | ||
| CR2512-1W-152JT | Venkel | 2512 | 0 | $ 0.0477 | ||
| CRCW25121K50JNEH | VISHAY | 2512 | 0 | $ 0.0302 | ||
| CRCW25121K50JNTG | VISHAY | 2512 | 0 | $ 0.0729 | ||
| SR2512JK-071K5L | YAGEO | 2512 | 0 | $ 0.0863 | ||
| ERJ-A1AJ152U | PANASONIC | 2512 | 0 | $ 0.3353 | ||
| CRCW25121K50JNEGHP | VISHAY | 2512 | 0 | $ 0.1422 | ||
| CRCW25121K50JNEHHP | VISHAY | 2512 | 0 | $ 0.1972 | ||
| HVCB2512JKL1K50 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 1.7869 | ||
| CR2512J10152G | LIZ | 2512 | 0 | $ 0.0028 | ||
| AA2512JK-071K5L | YAGEO | 2512 | 0 | $ 0.1243 | ||
| RCP2512W1K50JS3 | VISHAY | 2512 | 0 | $ 1.9334 |

