LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS65252RHDR product image
  • TPS65252RHDR thumbnail 1
  • TPS65252RHDR thumbnail 2
  • TPS65252RHDR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS65252RHDRRoHS

Manufacturer
MPN
TPS65252RHDR
LCSC Part #
C414618
Packaging
VQFN-28-EP(5x5)
Customer #
Key Attributes
4.5V to 16V Input, High Current Synchronous Dual Buck Converter
Datasheetpdf iconTI TPS65252RHDR
In-Stock: 2,248
2,248 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.3697$ 1.37
10+$ 1.2607$ 12.61
30+$ 1.1924$ 35.77
100+$ 1.1224$ 112.24
500+$ 1.0915$ 545.75
1,000+$ 1.0769$ 1076.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingVQFN-28-EP(5x5)
Operating Temperature-40℃~+85℃@(TA)
Frequency - Switching2.2MHz
FunctionStep-down type
Number of Outputs2
FeaturesAdjustable current limiting;Cycle-by-cycle current limiting;Hiccup current limiting;Adjustable soft-start;Light load efficient mode;External compensation;Built-in LDO regulator;Operating status indication;Overcurrent Protection
Output TypeAdjustable
TopologyBuck
Operating Voltage4.5V~16V
Switch tube (built-in/external)Built-in
Output Voltage800mV~15V
Output Current3A;2A
Quiescent Current10mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TPS65252 features two synchronous wide input range high efficiency buck converters. The converters are designed to simplify its application while giving the designer the option to optimize their usage according to the target application. The converters can operate in 5-, 9- or 12-V systems and have integrated power transistors. The output voltage can be set externally using a resistor divider to any value between 0.8 V and the input supply minus 1 V. Each converter features enable pin that allows a delayed start-up for sequencing purposes, soft start pin that allows adjustable soft-start time by choosing the soft-start capacitor, and a current limit (RLIMx) pin that enables designer to adjust current limit by selecting an external resistor and optimize the choice of inductor. The COMP pin allows optimizing transient versus dc accuracy response with a simple RC compensation. The switching frequency of the converters can be set with an external resistor connected to ROSC pin. The switching regulators are designed to operate from 300 kHz to 2.2 MHz. The converters operate with 180° phase between them to minimize the input filter requirements. TPS65252 also features a low power mode enabled by an external signal, which allows for a reduction on the input power supplied to the system when the host processor is in stand-by (low activity) mode. The USB switch provides up to 1-A of current as required by downstream USB devices. When the output load exceeds the current-limit threshold selected with an external resistor or a short is present, the PMU limits the output current to a safe level by switching into a constant-current mode and pulling the over current logic output low. When continuous heavy overloads and short-circuits increase the power dissipation in the switch, causing the junction temperature to rise, a thermal protection circuit shuts off the switch to allow continuous noninterrupted operation the buck converters. The TPS65252 features a supervisor circuit that monitors both converters and provides a PGOOD signal (End of Reset) with a 256-ms timer. TPS65252 is packaged in a small, thermally efficient 28-pin QFN package.

Features

AI Translation
  • Wide Input Supply Voltage Range (4.5 - 16 V)
  • Output Range 0.8 to vw - 1v
  • Fully Integrated Dual Buck
  • 3.5-A/2.5-A Maximum Current
  • 3-A/2-A Continuous Operation
  • High Efficiency
  • Switching Frequency: 300 kHz - 2.2 MHz Set By External Resistor
  • External Enable/Sequencing Pins
  • Adjustable Cycle-By-Cycle Current Limit Set By External Resistor
  • Soft Start Pins
  • Current Mode Control With Simple Compensation Circuit
  • Power Good and Reset Generator
  • Low Power Mode Set By External Signal
  • One Current Adjustable USB Switch With Over Current Protection
  • Supervisory Circuit
  • QFN Package, 28-Pin 5 mm x 5 mm RHD

Applications

AI Translation
  • DTV DSL Modems
  • Cable Modems
  • Set Top Boxes
  • Car DVD Players
  • Home Gateway and Access Point Networks Wireless Routers