TI MAX3243CDBR
| Manufacturer | |
| Mfr. Part # | MAX3243CDBR |
| LCSC Part # | C414614 |
| Package | SSOP-28 |
| Customer # | |
| Key Attributes | Multichannel RS-232 Line Driver/Receiver With ±15-kV ESD (HBM) Protection |
| Description | Transceiver 3V~5.5V 250Kbps SSOP-28 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Package | SSOP-28 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
6,808
6,808
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6415 | $ 0.64 |
10+ | $ 0.5282 | $ 5.28 |
30+ | $ 0.4723 | $ 14.17 |
100+ | $ 0.4165 | $ 41.65 |
500+ | $ 0.3607 | $ 180.35 |
1,000+ | $ 0.3431 | $ 343.10 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$