LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LMV822MX/NOPB product image
  • LMV822MX/NOPB thumbnail 1
  • LMV822MX/NOPB thumbnail 2
  • LMV822MX/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LMV822MX/NOPBRoHS

Manufacturer
MPN
LMV822MX/NOPB
LCSC Part #
C414608
Packaging
SOIC-8
Customer #
Key Attributes
Single/Dual/Quad, Low Voltage, Low Power, RRO, 5 MHz Operational Amplifiers
Datasheetpdf iconTI LMV822MX/NOPB
In-Stock: 69
69 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0623$ 1.06
10+$ 0.8885$ 8.89
30+$ 0.7919$ 23.76
100+$ 0.6841$ 68.41
500+$ 0.6052$ 302.60
1,000+$ 0.5827$ 582.70
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOIC-8
Number of Channels2
Vos - Input Offset Voltage3.5mV
Slew Rate2V/us
Input Offset Current(Ios)30nA
Input offset current drift(Ios TC)-
Features-
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)90dB
Ib - Input Bias Current100nA
Output Current16mA
Maximum Power Supply Range (Vdd-Vss)5.5V
Input Offset Voltage Drift(Vos TC)1uV/℃
Quiescent Current450uA
Gain Bandwidth Product5MHz
Input Voltage Noise Density24nV/√Hz@1kHz
Dual Supply-
Rail to RailRail-to-rail output
Single Supply2.5V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LMV821/LMV822/LMV824 op amps bring performance and economy to low voltage, low power systems. With a 5 MHz unity-gain frequency, at 2.7 V supply, and a 1.4 V/μs slew rate, the quiescent current is only 220 μA per amplifier. They provide rail to rail output (RRO) swing into 600 Ω load. The input common-mode voltage range includes ground and the maximum input offset voltage is 3.5 mV. They are also capable of easily driving large capacitive loads as indicated in the applications section. The LMV821 single op amp is available in the tiny SC70-5 package, which is about half the size of the previous title holder, the SOT23-5. The LMV824NDGV is specified over the extended industrial temperature range and is in a TVSOP package. Overall, the LMV821/LMV822/LMV824 devices are low voltage, low power and performance op amps designed for a wide range of applications at an economical price.

Features

AI Translation
  • Qualified for Automotive Applications AEC-Q100 Qualified With the Following Results: LMV822-Q1 And LMV824-Q1 Are Available in Automotive AEC-Q100 Grade 1 Version
  • For VS = 5 V, Typical Supply Values Unless Otherwise Noted
  • LMV824 Available With Extended Temperature Range to 125°C
  • Small SC70-5 Package 2.0×1.25×0.95 mm
  • Specified Performance At 2.5 V, 2.7 V and 5 V
  • VOS 3.5 mV (Max)
  • TCVOS μV/°C
  • Gain Bandwidth Product At 2.7 V, 5 MHz
  • ISupply At 2.7 V Supply, 220 μA per Amplifier
  • Slew Rate 1.4 V/μs (Min)
  • CMRR 90 dB
  • PSRR 85 dB
  • VCM At 5 V Supply, -0.3 V to 4.3 V
  • Rail to Rail Output (RRO) – 600 Ω Load, 160 mV From Rail; 10 kΩ Load, 55 mV From Rail
  • Stable Performance with Capacitive Loads

Applications

AI Translation
  • Cordless Phones
  • Cellular Phones
  • Laptops
  • PDAs
  • PCMCIA