LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI UCC25710DWR product image
  • UCC25710DWR thumbnail 1
  • UCC25710DWR thumbnail 2
  • UCC25710DWR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI UCC25710DWRRoHS

Manufacturer
MPN
UCC25710DWR
LCSC Part #
C414605
Packaging
SOIC-20-300mil
Customer #
Key Attributes
LLC Half-Bridge Controller For Multi-String LED Lighting
Datasheetpdf iconTI UCC25710DWR
In-Stock: 290
290 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4691$ 0.47
10+$ 0.4579$ 4.58
30+$ 0.4516$ 13.55
100+$ 0.4452$ 44.52
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs
ManufacturerTI
PackagingSOIC-20-300mil
Output Voltage-
FeaturesOver Voltage Protection;Built-in soft-start;Short Circuit Protection;Over-Temperature Protection (OTP)
Frequency - Switching30kHz~300kHz
Switch Tube (Built-In/External)External
Voltage - Input(AC)-
Operating temperature-40℃~+125℃
Topology-
Number of Channels1
Type-
Output Current250mA
Constant Current Accuracy-
Voltage - Input(DC)11V~18V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The UCC25710 device is an LLC half-bridge controller for accurate control of multi-string LED backlight applications. It is optimized for multitransformer, multi-string LED architectures. Superior LED current matching in multiple strings can be achieved with this controller and architecture. Compared to existing LED backlight solutions, the multi-transformer architecture provides the highest overall efficiency from AC input to LED load.

The LLC controller function includes a Voltage Controlled Oscillator (VCO) with programmable minimum frequency (F_MIN) and maximum frequency (F_MAX), half-bridge gate drivers with a fixed dead time of 500 ns and a GM current amplifier. The LLC power delivery is modulated by the controller’s VCO frequency. The VCO has an accurate and programmable frequency range. At very low power levels the VCO frequency goes from F_MAX to zero to maximize efficiency at low LED currents.

The LED current loop reference is set by a divider off the 5-V reference voltage (V_REF) output. The reference can be varied over a 0.5-V to 2.6-V range, allowing analog dimming to be combined with PWM dimming.

PWM dimming is used to control an external LED series switch and also to gate on and off the LLC power stage. The LEDSW output along with a simple drive circuit is used to switch on and off the LED string current. This output responds directly to the input signal at the dimming input, DIM. The LLC is also ramped on and off with the dimming PWM input. The on and off LLC dimming edges are ramped at programmable slew rates to control audible noise. The dimming function includes duty-cycle compensation to allow optimization of overall efficiency and dimming linearity over a maximum range.

The control voltage to the VCO is set by ICOMP (current amplifier output) during LED ON-times. During start-up the soft-start pin, SS, controls the VCO response until it exceeds ICOMP. During dimming the rise and fall rates of the VCO input are controlled by the voltage at the dimming slew rate, DSR, pin while the pedestal of VCO control level continues to be controlled by ICOMP. The current amplifier output is connected to ICOMP only during the commanded dimming LED ON-time. The LLC on-time is extended beyond the LED current ON-time at low dimming duty-cycles to maintain closed-loop control of the LED current.

Protection thresholds for LED string overvoltage and undervoltage conditions are set with external resistive dividers and accurate internal thresholds. Input current to the converter is monitored with both a restart and latchoff response depending on the overcurrent level. The controller also includes thermal shutdown protection.

The auto restart response to any fault includes a 10-ms reset period followed by a soft start. In the case of a severe input overcurrent, restart is disabled until the input supply is cycled through its UVLO threshold.

Features

AI Translation
  • Closed-Loop LED String Current Control
  • PWM Dimming Input
  • Adjustable F_MIN (3% accuracy), and F_MAX (7.5% Accuracy)
  • LLC and Series LED Switch Control for Dimming
  • Programmable Dimming
  • LLC ON/OFF Ramp for Elimination of Audible Noise
  • Closed-Loop Current Control at Low Dimming Duty Cycles
  • Programmable Soft Start
  • Accurate VREF for Tight Output Regulation
  • Overvoltage, Undervoltage and Input Overcurrent Protection With Auto-Restart Response
  • Second Overcurrent Threshold With Latch-Off Response
  • 400-mA/-800-mA Gate Drive Current
  • Low Start-Up and Operating Currents
  • Lead (Pb)-Free, 20-Pin, SOIC Package

Applications

AI Translation
  • LED Backlight for LCD TV and Monitors
  • LED General Lighting