LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity CPF0201B309RE product image
Images for reference only

TE Connectivity CPF0201B309RE

Manufacturer
MPN
CPF0201B309RE
LCSC Part #
C4144878
Packaging
0201
Customer #
Key Attributes
RES 309Ω ±0.1% 31.25mW 0201
DatasheetTE Connectivity CPF0201B309RE
Alternative Parts4
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2024$ 0.20
200+$ 0.0784$ 15.68
500+$ 0.0756$ 37.80
1,000+$ 0.0742$ 74.20
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTE Connectivity
Packaging0201
Power(Watts)31.25mW
Resistance309Ω
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Introduction

AI Translation

The CPF series is a high-stability precision chip resistor series offering different power dissipation ratings across various chip sizes. The CPF series features a TCR as low as 15ppm/°C and resistance tolerance down to 0.1%. Standard values are within the IEC 63 E96 and E24 value grids. The CPF features precise and uniform physical dimensions for easy SMT placement.

Features

AI Translation
  • Thin film precision resistors, TCR as low as 15ppm, tolerance as low as 0.05%
  • Case sizes ranging from 0201 to 2512
  • Suitable for all applications requiring extremely high precision and stability
  • Terminal finish: 100% matte tin plating

Applications

AI Translation

Communications, Industrial Control, Instrumentation, Medical

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CPF0201B309RE1TE Connectivity02010$ 0.2968
ERA-1AEB3090CPANASONIC02010$ 0.0697
RNCF0201BTE309RSEI(Stackpole Electronics Inc.)02010$ 0.1395
RG0603P-3090-B-T10SUSUMU02010$ 0.2428