ZE ZEMS1265-180M
| Manufacturer |
ZE
Asian Brands |
| Mfr. Part # | ZEMS1265-180M |
| LCSC Part # | C41438731 |
| Package | SMD,13.5x12.8mm |
| Customer # | |
| Key Attributes | FIXED IND 18uH 8A 35mΩ SMD,13.5x12.8mm |
| Description | 8A 18uH Molded Inductor ±20% 8.5A 35mΩ SMD,13.5x12.8mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ZE | |
| Package | SMD,13.5x12.8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2552 | $ 1.28 |
50+ | $ 0.2491 | $ 12.46 |
150+ | $ 0.2445 | $ 36.68 |
500+ | $ 0.2415 | $ 120.75 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$