ZE ZEMS1265-101M
| Manufacturer | ZEAsian Brands |
| MPN | ZEMS1265-101M |
| LCSC Part # | C41438697 |
| Packaging | SMD,13.5x12.8mm |
| Customer # | |
| Key Attributes | FIXED IND 100uH 3.3A 145mΩ SMD,13.5x12.8mm |
| Datasheet | |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ZE | |
| Packaging | SMD,13.5x12.8mm | |
| Current Rating | 3.3A | |
| Inductance | 100uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 4.5A | |
| DC Resistance(DCR) | 145mΩ | |
| Type | Molded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ZE | |
| Packaging | SMD,13.5x12.8mm | |
| Current Rating | 3.3A | |
| Inductance | 100uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 4.5A | |
| DC Resistance(DCR) | 145mΩ | |
| Type | Molded Inductor |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.5517 | $ 2.76 |
| 50+ | $ 0.4333 | $ 21.67 |
| 150+ | $ 0.383 | $ 57.45 |
| 500+ | $ 0.3197 | $ 159.85 |
| 2,500+ | $ 0.2905 | $ 726.25 |
| 5,000+ | $ 0.2743 | $ 1371.50 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ZE | |
| Packaging | SMD,13.5x12.8mm | |
| Current Rating | 3.3A | |
| Inductance | 100uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 4.5A | |
| DC Resistance(DCR) | 145mΩ | |
| Type | Molded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ZE | |
| Packaging | SMD,13.5x12.8mm | |
| Current Rating | 3.3A | |
| Inductance | 100uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 4.5A | |
| DC Resistance(DCR) | 145mΩ | |
| Type | Molded Inductor |
Report an ErrorShow similar products (0) >
C41438697 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ZEMS1365-101M | ZE | SMD,13.8x12.6mm | 540 | $0.4163 $0.555 | ||
| ZEMS1770-101M | ZE | SMD,17.5x17.2mm | 125 | $1.4077 $1.6561 |



