ElecSuper SN65LBC184DR(ES)
| Manufacturer | ElecSuperAsian Brands |
| MPN | SN65LBC184DR(ES) |
| LCSC Part # | C41438301 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | SN65LBC184DR RS-485/RS422 Transceiver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | ElecSuper | |
| Packaging | SOP-8 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | Transceiver | |
| Data Rate | 10Mbps | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Nodes | 256 | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Overcurrent Protection;Low-power mode | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 270uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
SN65LBC184DR is an RS-485 transceiver operating from a 4.5V~5.5V wide supply voltage, with bus port ESD protection up to 15kV HBM, a bus voltage range of ±15V, half-duplex, low-power operation, and full compliance with TIA/EIA-485 standard requirements. It integrates one driver and one receiver, both of which can be independently enabled or disabled. When both are disabled, the driver and receiver outputs enter a high-impedance state. With 1/8 unit load, up to 256 SN65LBC184DR transceivers can be connected in parallel on the same communication bus. Error-free data transmission at up to 10Mbps is supported. Operating voltage is 3.3V, with fail-safe, current limiting, and overvoltage protection features.
Applications
- Bus-type networking
- Daisy-chain networking
- Bus port protection
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3546 | $ 1.77 |
| 50+ | $ 0.2792 | $ 13.96 |
| 150+ | $ 0.246 | $ 36.90 |
| 500+ | $ 0.2052 | $ 102.60 |
| 2,500+ | $ 0.1871 | $ 467.75 |
| 5,000+ | $ 0.1766 | $ 883.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | ElecSuper | |
| Packaging | SOP-8 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | Transceiver | |
| Data Rate | 10Mbps | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Nodes | 256 | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Overcurrent Protection;Low-power mode | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 270uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
SN65LBC184DR is an RS-485 transceiver operating from a 4.5V~5.5V wide supply voltage, with bus port ESD protection up to 15kV HBM, a bus voltage range of ±15V, half-duplex, low-power operation, and full compliance with TIA/EIA-485 standard requirements. It integrates one driver and one receiver, both of which can be independently enabled or disabled. When both are disabled, the driver and receiver outputs enter a high-impedance state. With 1/8 unit load, up to 256 SN65LBC184DR transceivers can be connected in parallel on the same communication bus. Error-free data transmission at up to 10Mbps is supported. Operating voltage is 3.3V, with fail-safe, current limiting, and overvoltage protection features.
Applications
- Bus-type networking
- Daisy-chain networking
- Bus port protection
C41438301 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



