LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ElecSuper ADM3485EARZ(ES) product image
  • ADM3485EARZ(ES) thumbnail 1
  • ADM3485EARZ(ES) thumbnail 2
  • ADM3485EARZ(ES) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ElecSuper ADM3485EARZ(ES)RoHS

Manufacturer
ElecSuperAsian Brands
MPN
ADM3485EARZ(ES)
LCSC Part #
C41438298
Packaging
SOP-8
Customer #
Key Attributes
ADM3485EARZ RS-485/RS422 Transceiver
Datasheetpdf iconElecSuper ADM3485EARZ(ES)
In-Stock: 1,245
1,245 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2513$ 1.26
50+$ 0.2194$ 10.97
150+$ 0.2058$ 30.87
500+$ 0.1888$ 94.40
2,500+$ 0.1812$ 453.00
5,000+$ 0.1766$ 883.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerElecSuper
PackagingSOP-8
Voltage - Supply3V~5.5V
TypeTransceiver
Data Rate14Mbps
Operating Temperature-40℃~+125℃
Number of Nodes256
ESD Protect±15kV
Number of Drivers1
DuplexHalf-Duplex
FeaturesTx/Rx enable;Enable shutdown;Overcurrent Protection;Low-power mode
Number of Receivers1
Quiescent Supply Current240uA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

ADM3485EARZ is a 3.0V~5.5V wide supply voltage RS-485 transceiver that fully complies with TIA/EIA-485 standard requirements, featuring bus port ESD protection up to 15kV HBM, ±15V bus voltage tolerance, half-duplex operation, and low power consumption. The ADM3485EARZ integrates one driver and one receiver, both independently enable/disable controllable. When both are disabled, the driver and receiver outputs enter a high-impedance state. The ADM3485EARZ features 1/8 unit load, allowing up to 256 ADM3485EARZ transceivers to be connected on the same bus. Error-free data transmission at up to 14Mbps is supported. The ADM3485EARZ operates at 3.3V and provides fail-safe, current limiting, and overvoltage protection functions.