ElecSuper MAX3485AEASA+T(ES)
| Manufacturer | ElecSuperAsian Brands |
| MPN | MAX3485AEASA+T(ES) |
| LCSC Part # | C41438293 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | MAX3485AEASA+T RS-485/RS422 Transceiver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | ElecSuper | |
| Packaging | SOP-8 | |
| Voltage - Supply | 3V~5.5V | |
| Type | Transceiver | |
| Data Rate | 14Mbps | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Nodes | 256 | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Overcurrent Protection;Low-power mode | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 750uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
MAX3485AEASA+T is a RS-485 transceiver operating from a 3.0V~5.5V wide supply voltage, with bus-port ESD protection exceeding 15kV HBM, ±15V bus fault protection, half-duplex, low-power operation, fully compliant with TIA/EIA-485 standard requirements. MAX3485AEASA+T integrates one driver and one receiver, each independently enable/disable controlled. When both are disabled, both the driver and receiver outputs enter high-impedance state. MAX3485AEASA+T features 1/8 unit load, allowing up to 256 MAX3485AEASA+T transceivers to be connected on the same communication bus. Error-free data transmission up to 14Mbps is achievable. MAX3485AEASA+T operates at 3.3V and provides fail-safe, current-limiting protection, and overvoltage protection.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3658 | $ 1.83 |
| 50+ | $ 0.2845 | $ 14.23 |
| 150+ | $ 0.2488 | $ 37.32 |
| 500+ | $ 0.2049 | $ 102.45 |
| 2,500+ | $ 0.1854 | $ 463.50 |
| 5,000+ | $ 0.174 | $ 870.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | ElecSuper | |
| Packaging | SOP-8 | |
| Voltage - Supply | 3V~5.5V | |
| Type | Transceiver | |
| Data Rate | 14Mbps | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Nodes | 256 | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Overcurrent Protection;Low-power mode | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 750uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
MAX3485AEASA+T is a RS-485 transceiver operating from a 3.0V~5.5V wide supply voltage, with bus-port ESD protection exceeding 15kV HBM, ±15V bus fault protection, half-duplex, low-power operation, fully compliant with TIA/EIA-485 standard requirements. MAX3485AEASA+T integrates one driver and one receiver, each independently enable/disable controlled. When both are disabled, both the driver and receiver outputs enter high-impedance state. MAX3485AEASA+T features 1/8 unit load, allowing up to 256 MAX3485AEASA+T transceivers to be connected on the same communication bus. Error-free data transmission up to 14Mbps is achievable. MAX3485AEASA+T operates at 3.3V and provides fail-safe, current-limiting protection, and overvoltage protection.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



