ElecSuper MAX3485ESA+T(ES)
| Manufacturer | ElecSuperAsian Brands |
| MPN | MAX3485ESA+T(ES) |
| LCSC Part # | C41438286 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | MAX3485ESA+T RS-485/RS422 Transceiver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | ElecSuper | |
| Packaging | SOP-8 | |
| Voltage - Supply | 3V~5.5V | |
| Type | Transceiver | |
| Data Rate | 14Mbps | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Nodes | 256 | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Overcurrent Protection;Low-power mode | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 240uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
MAX3485ESA+T is a RS-485 transceiver with a wide supply voltage range of 3.0V~5.5V, bus port ESD protection up to 15kV HBM, bus voltage tolerance of ±15V, half-duplex, low-power operation, fully compliant with TIA/EIA-485 standard requirements. It integrates one driver and one receiver, both independently enable/disable controllable. When both are disabled, the driver and receiver outputs enter high-impedance state. With 1/8 unit load, up to 256 MAX3485ESA+T transceivers can be connected in parallel on the same communication bus. Supports error-free data transmission up to 14Mbps. Operating voltage is 3.3V, with fail-safe, current limiting, and overvoltage protection features.
Applications
- Bus-type networking
- Daisy-chain networking
- Bus port protection
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2837 | $ 1.42 |
| 50+ | $ 0.2228 | $ 11.14 |
| 150+ | $ 0.1967 | $ 29.51 |
| 500+ | $ 0.1641 | $ 82.05 |
| 2,500+ | $ 0.1496 | $ 374.00 |
| 5,000+ | $ 0.1409 | $ 704.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | ElecSuper | |
| Packaging | SOP-8 | |
| Voltage - Supply | 3V~5.5V | |
| Type | Transceiver | |
| Data Rate | 14Mbps | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Nodes | 256 | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Overcurrent Protection;Low-power mode | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 240uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
MAX3485ESA+T is a RS-485 transceiver with a wide supply voltage range of 3.0V~5.5V, bus port ESD protection up to 15kV HBM, bus voltage tolerance of ±15V, half-duplex, low-power operation, fully compliant with TIA/EIA-485 standard requirements. It integrates one driver and one receiver, both independently enable/disable controllable. When both are disabled, the driver and receiver outputs enter high-impedance state. With 1/8 unit load, up to 256 MAX3485ESA+T transceivers can be connected in parallel on the same communication bus. Supports error-free data transmission up to 14Mbps. Operating voltage is 3.3V, with fail-safe, current limiting, and overvoltage protection features.
Applications
- Bus-type networking
- Daisy-chain networking
- Bus port protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



