ElecSuper MAX3490ESA+T(ES)
| Manufacturer | ElecSuperAsian Brands |
| MPN | MAX3490ESA+T(ES) |
| LCSC Part # | C41438278 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | MAX3490E RS-485/RS422 Transceiver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | ElecSuper | |
| Packaging | SOP-8 | |
| Voltage - Supply | 3V~5.5V | |
| Type | Transceiver | |
| Data Rate | 14Mbps | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Nodes | 256 | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Full-Duplex | |
| Features | Overcurrent Protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 240uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
3.0V~5.5V supply, full-duplex, low-power RS-485/RS-422 transceiver fully compliant with TIA/EIA-485 standard. Includes one driver and one receiver, each capable of independent signal transmission. Features 1/8 unit load, allowing up to 256 transceivers to be connected on the same bus. Supports error-free data transmission at up to 14Mbps. Operating voltage range: 3.0V~5.5V, with failsafe, current limiting, and overvoltage protection. Excellent ESD performance with HBM rating up to ±15kV.
Features
- 3.0V~5.5V supply voltage, full-duplex
- 1/8 unit load, supports up to 256 devices on the bus
- Driver short-circuit output protection
- Enhanced noise immunity
- Integrated transient voltage suppression
- Data transfer rate up to 14Mbps in electrically noisy environments
- A, B, Y, Z port protection: HBM ±15kV
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8342 | $ 0.83 |
| 10+ | $ 0.6744 | $ 6.74 |
| 30+ | $ 0.5961 | $ 17.88 |
| 100+ | $ 0.5162 | $ 51.62 |
| 500+ | $ 0.4507 | $ 225.35 |
| 1,000+ | $ 0.4267 | $ 426.70 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | ElecSuper | |
| Packaging | SOP-8 | |
| Voltage - Supply | 3V~5.5V | |
| Type | Transceiver | |
| Data Rate | 14Mbps | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Nodes | 256 | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Full-Duplex | |
| Features | Overcurrent Protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 240uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
3.0V~5.5V supply, full-duplex, low-power RS-485/RS-422 transceiver fully compliant with TIA/EIA-485 standard. Includes one driver and one receiver, each capable of independent signal transmission. Features 1/8 unit load, allowing up to 256 transceivers to be connected on the same bus. Supports error-free data transmission at up to 14Mbps. Operating voltage range: 3.0V~5.5V, with failsafe, current limiting, and overvoltage protection. Excellent ESD performance with HBM rating up to ±15kV.
Features
- 3.0V~5.5V supply voltage, full-duplex
- 1/8 unit load, supports up to 256 devices on the bus
- Driver short-circuit output protection
- Enhanced noise immunity
- Integrated transient voltage suppression
- Data transfer rate up to 14Mbps in electrically noisy environments
- A, B, Y, Z port protection: HBM ±15kV
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



