LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YFW BZT52B15 product image
  • BZT52B15 thumbnail 1
  • BZT52B15 thumbnail 2
  • BZT52B15 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YFW BZT52B15RoHS

Manufacturer
YFWAsian Brands
MPN
BZT52B15
LCSC Part #
C41433821
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 15V 500mW SOD-123
Datasheetpdf iconYFW BZT52B15
In-Stock: 2,460
2,460 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0215$ 0.43
200+$ 0.0167$ 3.34
600+$ 0.014$ 8.40
3,000+$ 0.0127$ 38.10
9,000+$ 0.0113$ 101.70
21,000+$ 0.0105$ 220.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerYFW
PackagingSOD-123
Tolerance±2%
Pd - Power Dissipation500mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)100nA@11V
Impedance(Zzt)40Ω
Diode Configuration1 Independent
Zener Voltage(Range)14.71V~15.3V
Zener Voltage(Nom)15V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Total power dissipation: 500mW max.
  • Wide Zener reverse voltage range, 2.0V to 75V.
  • Small plastic package for surface mount designs.
  • Tolerance approximately ±2%.
  • RoHS 2011/65/EU compliant, lead-free.