YFW BC847BT
| Manufacturer |
YFW
Asian Brands |
| Mfr. Part # | BC847BT |
| LCSC Part # | C41433817 |
| Package | SOT-523 |
| Customer # | |
| Key Attributes | TRANS NPN 45V 100mA SOT-523 |
| Description | Bipolar (BJT) Transistor NPN 45V 100mA 300MHz 150mW Surface Mount SOT-523 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | YFW | |
| Package | SOT-523 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,800
2,800
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0191 $ 0.0182 | $ 0.91 |
500+ | $ 0.0149 $ 0.0142 | $ 7.10 |
1,500+ | $ 0.0125 $ 0.0119 | $ 17.85 |
5,000+ | $ 0.0111 $ 0.0106 | $ 53.00 |
25,000+ | $ 0.0099 $ 0.0095 | $ 237.50 |
50,000+ | $ 0.0093 $ 0.0089 | $ 445.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$