YFW YFW80N06NF
| Manufacturer |
YFW
Asian Brands |
| Mfr. Part # | YFW80N06NF |
| LCSC Part # | C41433785 |
| Package | PDFN5x6-8L |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 80A PDFN5x6-8L |
| Description | N-Channel 60V 80A 87W Surface Mount PDFN5x6-8L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | YFW | |
| Package | PDFN5x6-8L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
4,675
4,675
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2463 $ 0.2340 | $ 1.17 |
50+ | $ 0.2135 $ 0.2029 | $ 10.15 |
150+ | $ 0.1994 $ 0.1895 | $ 28.43 |
500+ | $ 0.1818 $ 0.1728 | $ 86.40 |
2,500+ | $ 0.1787 $ 0.1698 | $ 424.50 |
5,000+ | $ 0.174 $ 0.1653 | $ 826.50 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$