LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GR 74HC541TS product image
  • 74HC541TS thumbnail 1
  • 74HC541TS thumbnail 2
  • 74HC541TS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GR 74HC541TSRoHS

Manufacturer
GRAsian Brands
MPN
74HC541TS
LCSC Part #
C41433435
Packaging
TSSOP-20
Customer #
Key Attributes
Octal buffers and/or bus transceiver drivers with three-state outputs
Datasheetpdf iconGR 74HC541TS
In-Stock: 965
965 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2422$ 1.21
50+$ 0.193$ 9.65
150+$ 0.1719$ 25.79
500+$ 0.1456$ 72.80
3,000+$ 0.1339$ 401.70
6,000+$ 0.1269$ 761.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerGR
PackagingTSSOP-20
Input type-
Current - Output High(IOH)7.8mA
Series74HC
Voltage - Supply2V~6V
Operating Temperature0℃~+70℃
Output TypeTri-State
Current - Output Low(IOL)7.8mA
Number of Bits per Element8
Channel TypeUnidirectional
FeaturesOutput enable
Number of Elements1
Propagation Delay20ns@4.5V,47pF
Quiescent Current10uA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The 74HC541 is an octal buffer and bus line driver with 3-state outputs. The 3-state outputs are controlled by both the OE1 and OE2 enable inputs. When both OE1 and OE2 inputs are simultaneously low, each output level is determined by its corresponding input level. When either OE1 or OE2 input is high, all outputs are in the high-impedance state.

Features

AI Translation
  • Low input current: ≤1uA @ VCC = 6V
  • Three-state output bus drive
  • Wide operating voltage range: 2.0V to 6.0V
  • Output capable of driving up to 15 LSTTL loads
  • Package types: PDIP20, SOP20, SSOP20, TSSOP20, SOIC20

Applications

AI Translation
  • Servers
  • LED displays
  • Network switches
  • Telecom infrastructure
  • Desktops and laptops
  • Wearable health devices
  • Electronic point of sale