Minos F60UP30DN
| Manufacturer |
Minos
Asian Brands |
| Mfr. Part # | F60UP30DN |
| LCSC Part # | C41433068 |
| Package | TO-3P |
| Customer # | |
| Key Attributes | Diode 300V 60A TO-3P |
| Description | 600A 26ns 300V 1.2V 60A TO-3P Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | Minos | |
| Package | TO-3P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
306 
306
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.8135 | $ 0.81 |
10+ | $ 0.6477 | $ 6.48 |
30+ | $ 0.6032 | $ 18.10 |
90+ | $ 0.5203 | $ 46.83 |
510+ | $ 0.4712 | $ 240.31 |
990+ | $ 0.4451 | $ 440.65 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$