Minos IRF1404
| Manufacturer | MinosAsian Brands |
| MPN | IRF1404 |
| LCSC Part # | C41433062 |
| Packaging | TO-220 |
| Customer # | |
| Key Attributes | MOSFET N-CH 40V 180A TO-220 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Minos | |
| Packaging | TO-220 | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 230pF | |
| Current - Continuous Drain(Id) | 180A | |
| Operating Temperature - | - | |
| Gate Threshold Voltage (Vgs(th)) | 3.2V | |
| Pd - Power Dissipation | 200W | |
| RDS(on) | 3.5mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 18pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.315nF | |
| Gate Charge(Qg) | 47nC | |
| Vgs | ±30V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The IRF1404 uses advanced technology and design to provide excellent RDS(ON) . It can be used in a wide variety of applications.
Features
AI Translation
- VDS = 40V, ID = 180A
- Low ON Resistance
- Low Reverse transfer capacitances
- 100% Single Pulse avalanche energy Test
Applications
AI Translation
- Power switching application
- Adapter and charger
In-Stock: 443
443 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6335 | $ 0.63 |
| 10+ | $ 0.5087 | $ 5.09 |
| 50+ | $ 0.4239 | $ 21.20 |
| 100+ | $ 0.3616 | $ 36.16 |
| 500+ | $ 0.3248 | $ 162.40 |
| 1,000+ | $ 0.3056 | $ 305.60 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Minos | |
| Packaging | TO-220 | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 230pF | |
| Current - Continuous Drain(Id) | 180A | |
| Operating Temperature - | - | |
| Gate Threshold Voltage (Vgs(th)) | 3.2V | |
| Pd - Power Dissipation | 200W | |
| RDS(on) | 3.5mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 18pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.315nF | |
| Gate Charge(Qg) | 47nC | |
| Vgs | ±30V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The IRF1404 uses advanced technology and design to provide excellent RDS(ON) . It can be used in a wide variety of applications.
Features
AI Translation
- VDS = 40V, ID = 180A
- Low ON Resistance
- Low Reverse transfer capacitances
- 100% Single Pulse avalanche energy Test
Applications
AI Translation
- Power switching application
- Adapter and charger
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



