Ruishen RSPQ2014-2R2M
| Manufacturer |
Ruishen
Asian Brands |
| Mfr. Part # | RSPQ2014-2R2M |
| LCSC Part # | C41432882 |
| Package | SMD-3P,21.8x21.5mm |
| Customer # | |
| Key Attributes | FIXED IND 2.2uH SMD-3P,21.8x21.5mm |
| Description | 28A 2.2uH ±20% 1.65mΩ 54A SMD-3P,21.8x21.5mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Ruishen | |
| Package | SMD-3P,21.8x21.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 120 |
| Sales Unit | Piece |
In-Stock:
101
101
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.5335 | $ 1.53 |
10+ | $ 1.2679 | $ 12.68 |
30+ | $ 1.1221 | $ 33.66 |
120+ | $ 0.9579 | $ 114.95 |
480+ | $ 0.8842 | $ 424.42 |
960+ | $ 0.8519 | $ 817.82 |
Standard Packaging 120/Full
Reel | ||
Better price for more quantity?
$