LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
lingxingic CD4078BE(LX) product image
  • CD4078BE(LX) thumbnail 1
  • CD4078BE(LX) thumbnail 2
  • CD4078BE(LX) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

lingxingic CD4078BE(LX)RoHS

Manufacturer
lingxingicAsian Brands
MPN
CD4078BE(LX)
LCSC Part #
C41432858
Packaging
DIP-14
Customer #
Key Attributes
8-Input Or Gate/Nor Gate
Datasheetpdf iconlingxingic CD4078BE(LX)
In-Stock: 410
410 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.198$ 0.99
50+$ 0.1555$ 7.78
150+$ 0.1372$ 20.58
500+$ 0.1145$ 57.25
2,500+$ 0.1044$ 261.00
5,000+$ 0.0983$ 491.50
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
Manufacturerlingxingic
PackagingDIP-14
Logic FamilyCD4
Voltage - Supply3V~15V
Output Logic Level - Low50mV
Propagation Delay360ns@5V,50pF
Features-
Input Logic Level - Low1.5V~4V
Input Logic Level - High3.5V~11V
Operating Temperature-40℃~+125℃
Output Logic Level - High4.95V~14.95V
Quiescent Current(Iq)30uA
Current - Output High(IOH)2.8mA
Number of Channels2;8
Current - Output Low(IOL)2.8mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging25
Sales UnitPiece

Introduction

AI Translation

The CD4078 is an 8-input Or Gate/Nor Gate. It operates over a recommended VDD power supply range of 3V to 15V referenced to VSS (usually ground). Unused inputs must be connected to VDD, VSS, or another input.

Features

AI Translation
  • Supply voltage range: 3V to 15V
  • Temperature range: -40°C to +125°C
  • Packaging information: DIP14/SOP14/TSSOP14