QLRELAY BT90-SS-112D
| Manufacturer | QLRELAYAsian Brands |
| MPN | BT90-SS-112D |
| LCSC Part # | C41432381 |
| Packaging | Through Hole,31.5x27.4mm |
| Customer # | |
| Key Attributes | RELAY POWER 30A 12V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | QLRELAY | |
| Packaging | Through Hole,31.5x27.4mm | |
| Coil Type | - | |
| Contact Material | Silver Alloy | |
| Coil Voltage | 12V | |
| Number of Pins | - | |
| Operating Temperature | -40℃~+105℃ | |
| Switching Current(Max) | 30A | |
| Release Time | 10ms | |
| Operate Time | 15ms | |
| Contact Rating | 30A@277VAC;30A@30VDC | |
| Contact Resistance | 100mΩ | |
| Length | 31.5mm | |
| Coil Rated Power | 900mW | |
| Switching Voltage(Max) | 277V@AC;30V@DC | |
| Width | 27.4mm | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Coil Resistance | 160Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Up to 30A or 40A contact seitching capability
- 4kV dielectris strength (between coil and contacts)
- sealed types and opened types
- Overall dimensions (30.5X27.4X19.8) mm
Applications
AI Translation
- Thermostats
- Heaters and ventilation systems
- Air conditioners
- Home appliances
In-Stock: 19
19 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.6368 | $ 1.64 |
| 10+ | $ 1.3846 | $ 13.85 |
| 25+ | $ 1.2272 | $ 30.68 |
| 100+ | $ 1.0666 | $ 106.66 |
| 500+ | $ 0.9927 | $ 496.35 |
| 1,000+ | $ 0.9622 | $ 962.20 |
Standard Packaging25/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | QLRELAY | |
| Packaging | Through Hole,31.5x27.4mm | |
| Coil Type | - | |
| Contact Material | Silver Alloy | |
| Coil Voltage | 12V | |
| Number of Pins | - | |
| Operating Temperature | -40℃~+105℃ | |
| Switching Current(Max) | 30A | |
| Release Time | 10ms | |
| Operate Time | 15ms | |
| Contact Rating | 30A@277VAC;30A@30VDC | |
| Contact Resistance | 100mΩ | |
| Length | 31.5mm | |
| Coil Rated Power | 900mW | |
| Switching Voltage(Max) | 277V@AC;30V@DC | |
| Width | 27.4mm | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Coil Resistance | 160Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Up to 30A or 40A contact seitching capability
- 4kV dielectris strength (between coil and contacts)
- sealed types and opened types
- Overall dimensions (30.5X27.4X19.8) mm
Applications
AI Translation
- Thermostats
- Heaters and ventilation systems
- Air conditioners
- Home appliances
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



