QLRELAY JQX-V200H 024-1HL
| Manufacturer |
QLRELAY
Asian Brands |
| Mfr. Part # | JQX-V200H 024-1HL |
| LCSC Part # | C41432371 |
| Package | Through Hole,74.5x44.5mm |
| Customer # | |
| Description | 24V 200A 1 Set Normally Open: 1A (SPST NO) Through Hole,74.5x44.5mm Automotive Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | QLRELAY | |
| Package | Through Hole,74.5x44.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5 |
| Sales Unit | Piece |
In-Stock:
14
14
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 12.492 | $ 12.49 |
10+ | $ 10.5058 | $ 105.06 |
30+ | $ 9.4341 | $ 283.02 |
100+ | $ 8.5355 | $ 853.55 |
Standard Packaging 5/Full
Box | ||
Better price for more quantity?
$