QLRELAY BPM3-SS-124L
| Manufacturer |
QLRELAY
Asian Brands |
| Mfr. Part # | BPM3-SS-124L |
| LCSC Part # | C41432354 |
| Package | Through Hole,29.2x12.8mm |
| Customer # | |
| Description | 277V@AC 12V 20A Through Hole,29.2x12.8mm Power Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | QLRELAY | |
| Package | Through Hole,29.2x12.8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
In-Stock:
62 
62
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.1492 $ 1.0918 | $ 1.09 |
10+ | $ 0.9513 $ 0.9038 | $ 9.04 |
25+ | $ 0.8224 $ 0.7813 | $ 19.53 |
100+ | $ 0.6997 $ 0.6648 | $ 66.48 |
500+ | $ 0.6445 $ 0.6123 | $ 306.15 |
1,000+ | $ 0.6199 $ 0.5890 | $ 589.00 |
Standard Packaging 25/Full
Tube | ||
Better price for more quantity?
$