KUU AOD403
| Manufacturer | KUUAsian Brands |
| MPN | AOD403 |
| LCSC Part # | C41432293 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | MOSFET P-CH 30V 60A TO-252 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | KUU | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 60A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.2V | |
| Pd - Power Dissipation | 110W | |
| RDS(on) | 13mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 266pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.988nF | |
| Gate Charge(Qg) | 35nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This P-channel MOSFET utilizes advanced trench technology and design to deliver excellent on-resistance R<sub>DS(on)</sub> with low gate charge. It is suitable for a wide range of applications.
Features
AI Translation
- High density cell design for ultra low RDS(ON)
- Fully characterized avalanche voltage and current
- Good stability and uniformity with high EAS
Applications
AI Translation
- Battery and loading switching
- Excellent package for good heat dissipation
In-Stock: 1,755
1,755 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.156 | $ 0.78 |
| 50+ | $ 0.1216 | $ 6.08 |
| 150+ | $ 0.1068 | $ 16.02 |
| 500+ | $ 0.0884 | $ 44.20 |
| 2,500+ | $ 0.0802 | $ 200.50 |
| 5,000+ | $ 0.0753 | $ 376.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | KUU | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 60A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.2V | |
| Pd - Power Dissipation | 110W | |
| RDS(on) | 13mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 266pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.988nF | |
| Gate Charge(Qg) | 35nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This P-channel MOSFET utilizes advanced trench technology and design to deliver excellent on-resistance R<sub>DS(on)</sub> with low gate charge. It is suitable for a wide range of applications.
Features
AI Translation
- High density cell design for ultra low RDS(ON)
- Fully characterized avalanche voltage and current
- Good stability and uniformity with high EAS
Applications
AI Translation
- Battery and loading switching
- Excellent package for good heat dissipation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



