YONGYUTAI XC6209-5.0V
| Manufacturer |
YONGYUTAI
Asian Brands |
| Mfr. Part # | XC6209-5.0V |
| LCSC Part # | C41432290 |
| Package | SOT-89 |
| Customer # | |
| Key Attributes | Positive Voltage Output Three - Pin Regulator |
| Description | 18V Positive Fixed 5V SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | YONGYUTAI | |
| Package | SOT-89 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
915 
915
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0726 $ 0.0639 | $ 0.32 |
50+ | $ 0.0574 $ 0.0506 | $ 2.53 |
150+ | $ 0.0498 $ 0.0439 | $ 6.59 |
1,000+ | $ 0.0441 $ 0.0389 | $ 38.90 |
2,000+ | $ 0.0396 $ 0.0349 | $ 69.80 |
5,000+ | $ 0.0373 $ 0.0329 | $ 164.50 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$