Images are for reference only
EDA Models

JILN 23430203FNG1SUT02

Manufacturer
JILN
Asian Brands
Mfr. Part #
23430203FNG1SUT02
LCSC Part #
C41432081
Package
Through Hole,P=2mm
Customer #
Key Attributes
2.0PF H4.3mm 2xNpin 180° W4.5
Description
2mm 2mm 2 6P Gold 2x3P -40℃~+105℃ Top 4.3mm 1.5A Through Hole Square Hole Through Hole,P=2mm Headers, Receptacles, Female Sockets RoHS
Datasheet pdf icon JILN 23430203FNG1SUT02
Custom Cables Minimum Order One Piece

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
Manufacturer JILN
Package Through Hole,P=2mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8536901100
USHTS 8536908585
TARIC 8536901000
CAHTS 8536900090
BRHTS 85369010
INHTS 85369010
MXHTS 8536.90.11

Related Resources

Type Link
Datasheet pdf icon JILN 23430203FNG1SUT02
EDA Models

Additional Information

Type Details
Minimum 37
Multiple 37
Standard Packaging 74
Sales Unit Piece
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient. Learn more.
In-Stock: 740
740 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
37+
$ 0.0692 $ 2.56
370+
$ 0.0547 $ 20.24
1,110+
$ 0.0475 $ 52.73
3,700+
$ 0.042 $ 155.40
18,500+
$ 0.0377 $ 697.45
37,000+
$ 0.0355 $ 1313.50
Standard Packaging 74/Full Tube
Better price for more quantity?
$