LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GOODWORK SD103AWT product image
  • SD103AWT thumbnail 1
  • SD103AWT thumbnail 2
  • SD103AWT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GOODWORK SD103AWTRoHS

Manufacturer
GOODWORKAsian Brands
MPN
SD103AWT
LCSC Part #
C41431979
Packaging
SOD-523
Customer #
Key Attributes
DIODE SCHOTTKY 40V SOD-523
Datasheetpdf iconGOODWORK SD103AWT
In-Stock: 1,000
1,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0139$ 0.70
500+$ 0.0109$ 5.45
3,000+$ 0.0089$ 26.70
6,000+$ 0.008$ 48.00
24,000+$ 0.0071$ 170.40
51,000+$ 0.0066$ 336.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerGOODWORK
PackagingSOD-523
Diode ConfigurationStandalone
Operating Junction Temperature Range-65℃~+125℃
Voltage - DC Reverse (Vr) (Max)40V
Voltage - Forward(Vf@If)600mV@200mA
Reverse Leakage Current (Ir)5uA@30V
Non-Repetitive Peak Forward Surge Current2A
Current - Rectified350mA

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece