JILN 22500203CNG1MUT01
| Manufacturer |
JILN
Asian Brands |
| Mfr. Part # | 22500203CNG1MUT01 |
| LCSC Part # | C41431915 |
| Package | SMD,P=2.54mm |
| Customer # | |
| Key Attributes | 2.54PF H5.0mm 2xNpin SMT W7.40 |
| Description | 6P Gold Brass 2x3P -40℃~+105℃ 5mm Top Square Hole SMD,P=2.54mm Headers, Receptacles, Female Sockets RoHS |
| Datasheet | |
| Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | JILN | |
| Package | SMD,P=2.54mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 75 |
| Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
650 
650
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0934 | $ 0.47 |
50+ | $ 0.0738 | $ 3.69 |
150+ | $ 0.064 | $ 9.60 |
500+ | $ 0.0567 | $ 28.35 |
2,500+ | $ 0.0508 | $ 127.00 |
5,000+ | $ 0.0479 | $ 239.50 |
Standard Packaging 75/Full
Tube | ||
Better price for more quantity?
$