TECH PUBLIC OPA2336UA-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | OPA2336UA-TP |
| LCSC Part # | C41431838 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | CMOS Operational Amplifier Zero Drift |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOP-8 | |
| Vos - Input Offset Voltage | 8uV | |
| Slew Rate | 0.1V/us | |
| Input Offset Current(Ios) | 1pA | |
| Features | Zero drift / auto-zero;Built-in compensation | |
| Operating Temperature | -50℃~+125℃ | |
| Ib - Input Bias Current | 1pA | |
| Common Mode Rejection Ratio(CMRR) | 135dB | |
| Output Current | 21mA | |
| Input Offset Voltage Drift(Vos TC) | 10nV/℃ | |
| Gain Bandwidth Product | 200kHz | |
| Quiescent Current | 21uA | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Dual Supply | -2.75V~-900mV;900mV~2.75V | |
| Single Supply | 1.8V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPA2336 of CMOS operational amplifiers use a proprietary auto-calibration technique to simultaneously provide very low offset voltage (±10μV, maximum) and near-zero drift over time and temperature. These miniature, high-precision, low quiescent current (21uA) amplifiers offer high impedance inputs that have a common-mode range 100 mV beyond the rails, and rail-to-rail output that swings within 50 mV of the rails. Single or dual supplies as low as 1.8V (±0.9V) and up to 5.5V (+2.75V) can be used. These devices are optimized for low voltage, single-supply operation.
Features
- General Purpose, Low Cost
- Gain Bandwidth Product: 200KHz
- Low Quiescent Current: 21μA/Amplifier
- 0.01Hz - 10Hz Noise: 1.5μVP-P
- Zero Drift: 0.01μV/°C (Typ)
- Input Bias Current: 20pA
- Unity Gain Stable
- Rail-to-Rail Input and Output
- Single or Dual Supply Operation
- Supply Voltage Range: 1.8V to 5.5V
- Operating Temperature: -50°C to +125°C
- Type Package: SOP-8
Applications
- Temperature Sensors
- Battery-Powered Instruments
- Smoke/Gas/Environment Sensors
- Medical Equipment
- Portable Instruments and Mobile Device
- Active Filters
- Piezo Electrical Transducer Amplifier
- Sensor Interface
- Handheld Test Equipment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4196$ 0.3987 | $ 0.40 |
| 10+ | $ 0.3721$ 0.3535 | $ 3.54 |
| 30+ | $ 0.3483$ 0.3309 | $ 9.93 |
| 100+ | $ 0.3246$ 0.3084 | $ 30.84 |
| 500+ | $ 0.3103$ 0.2948 | $ 147.40 |
| 1,000+ | $ 0.304$ 0.2888 | $ 288.80 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOP-8 | |
| Vos - Input Offset Voltage | 8uV | |
| Slew Rate | 0.1V/us | |
| Input Offset Current(Ios) | 1pA | |
| Features | Zero drift / auto-zero;Built-in compensation | |
| Operating Temperature | -50℃~+125℃ | |
| Ib - Input Bias Current | 1pA | |
| Common Mode Rejection Ratio(CMRR) | 135dB | |
| Output Current | 21mA | |
| Input Offset Voltage Drift(Vos TC) | 10nV/℃ | |
| Gain Bandwidth Product | 200kHz | |
| Quiescent Current | 21uA | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Dual Supply | -2.75V~-900mV;900mV~2.75V | |
| Single Supply | 1.8V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPA2336 of CMOS operational amplifiers use a proprietary auto-calibration technique to simultaneously provide very low offset voltage (±10μV, maximum) and near-zero drift over time and temperature. These miniature, high-precision, low quiescent current (21uA) amplifiers offer high impedance inputs that have a common-mode range 100 mV beyond the rails, and rail-to-rail output that swings within 50 mV of the rails. Single or dual supplies as low as 1.8V (±0.9V) and up to 5.5V (+2.75V) can be used. These devices are optimized for low voltage, single-supply operation.
Features
- General Purpose, Low Cost
- Gain Bandwidth Product: 200KHz
- Low Quiescent Current: 21μA/Amplifier
- 0.01Hz - 10Hz Noise: 1.5μVP-P
- Zero Drift: 0.01μV/°C (Typ)
- Input Bias Current: 20pA
- Unity Gain Stable
- Rail-to-Rail Input and Output
- Single or Dual Supply Operation
- Supply Voltage Range: 1.8V to 5.5V
- Operating Temperature: -50°C to +125°C
- Type Package: SOP-8
Applications
- Temperature Sensors
- Battery-Powered Instruments
- Smoke/Gas/Environment Sensors
- Medical Equipment
- Portable Instruments and Mobile Device
- Active Filters
- Piezo Electrical Transducer Amplifier
- Sensor Interface
- Handheld Test Equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



