LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC OPA336NA-TP product image
  • OPA336NA-TP thumbnail 1
  • OPA336NA-TP thumbnail 2
  • OPA336NA-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC OPA336NA-TPRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
OPA336NA-TP
LCSC Part #
C41431829
Packaging
SOT-23-5
Customer #
Key Attributes
CMOS Operational Amplifier Zero Drift
Datasheetpdf iconTECH PUBLIC OPA336NA-TP
In-Stock: 5,625
5,625 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3332$ 0.33
10+$ 0.2882$ 2.88
30+$ 0.2688$ 8.06
100+$ 0.2447$ 24.47
500+$ 0.235$ 117.50
1,000+$ 0.2286$ 228.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTECH PUBLIC
PackagingSOT-23-5
Number of Channels-
Vos - Input Offset Voltage8uV
Slew Rate0.1V/us
Input Offset Current(Ios)1pA
FeaturesZero drift / auto-zero;Built-in compensation
Operating Temperature-50℃~+125℃
Ib - Input Bias Current1pA
Common Mode Rejection Ratio(CMRR)135dB
Output Current21mA
Input Offset Voltage Drift(Vos TC)10nV/℃
Quiescent Current21uA
Gain Bandwidth Product200kHz
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Dual Supply-2.75V~-900mV;900mV~2.75V
Single Supply1.8V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The OPA336N of CMOS operational amplifiers use a proprietary auto-calibration technique to simultaneously provide very low offset voltage (±10μV, maximum) and near-zero drift over time and temperature. These miniature, high-precision, low quiescent current (21uA) amplifiers offer high impedance inputs that have a common-mode range 100 mV beyond the rails, and rail-to-rail output that swings within 50 mV of the rails. Single or dual supplies as low as 1.8V (±0.9V) and up to 5.5V (+2.75V) can be used. These devices are optimized for low voltage, single-supply operation.

Features

AI Translation
  • General Purpose, Low Cost
  • Gain Bandwidth Product: 200KHz
  • Low Quiescent Current: 21μA/Amplifier
  • 0.01Hz - 10Hz Noise: 1.5μVₚ₋ₚ
  • Zero Drift: 0.01μV/°C (Typ)
  • Input Bias Current: 20pA
  • Unity Gain Stable
  • Rail-to-Rail Input and Output
  • Single or Dual Supply Operation
  • Supply Voltage Range: 1.8V to 5.5V
  • Operating Temperature: -50°C ~ +125°C
  • Type Package: SOT23-5

Applications

AI Translation
  • Temperature Sensors
  • Battery-Powered Instruments
  • Smoke/Gas/Environment Sensors
  • Medical Equipment
  • Portable Instruments and Mobile Device
  • Active Filters
  • Piezo Electrical Transducer Amplifier
  • Sensor Interface
  • Handheld Test Equipment