LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
TECH PUBLIC BZT52C36V product image
  • BZT52C36V thumbnail 1
  • BZT52C36V thumbnail 2
  • BZT52C36V thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC BZT52C36VRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
BZT52C36V
LCSC Part #
C41431820
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 36V 500mW SOD-123
Datasheetpdf iconTECH PUBLIC BZT52C36V
In-Stock: 13,550
13,550 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0147$ 0.0140$ 0.70
500+$ 0.0115$ 0.0110$ 5.50
1,500+$ 0.0097$ 0.0093$ 13.95
5,000+$ 0.0086$ 0.0082$ 41.00
25,000+$ 0.0076$ 0.0073$ 182.50
50,000+$ 0.0071$ 0.0068$ 340.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerTECH PUBLIC
PackagingSOD-123
Tolerance-
Pd - Power Dissipation500mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)100nA@25.2V
Impedance(Zzt)90Ω
Diode Configuration1 Independent
Zener Voltage(Range)34V~38V
Zener Voltage(Nom)36V
Impedance(Zzk)350Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low Zener impedance
  • 500mW power dissipation
  • High stability and reliability
  • Halogen-free and RoHS compliant
  • SOD123 SMD package

Applications

AI Translation
  • General voltage regulation
  • Mobile and handheld systems