LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
TECH PUBLIC MM3Z11VT1G-TP product image
  • MM3Z11VT1G-TP thumbnail 1
  • MM3Z11VT1G-TP thumbnail 2
  • MM3Z11VT1G-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC MM3Z11VT1G-TPRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
MM3Z11VT1G-TP
LCSC Part #
C41431810
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 11V 200mW SOD-323
Datasheetpdf iconTECH PUBLIC MM3Z11VT1G-TP
In-Stock: 150
150 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.015$ 0.0143$ 0.72
500+$ 0.0119$ 0.0114$ 5.70
1,500+$ 0.0101$ 0.0096$ 14.40
5,000+$ 0.0091$ 0.0087$ 43.50
25,000+$ 0.0082$ 0.0078$ 195.00
50,000+$ 0.0077$ 0.0074$ 370.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerTECH PUBLIC
PackagingSOD-323
Tolerance-
Pd - Power Dissipation200mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)100nA@8V
Impedance(Zzt)20Ω
Diode Configuration1 Independent
Zener Voltage(Range)10.4V~11.6V
Zener Voltage(Nom)11V
Impedance(Zzk)150Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low Zener impedance
  • 500mW power dissipation
  • High stability and reliability
  • Halogen-free and RoHS compliant
  • SOD323 SMT package

Applications

AI Translation
  • General voltage regulation
  • Mobile and handheld systems