LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
TECH PUBLIC MMSZ5254BS product image
  • MMSZ5254BS thumbnail 1
  • MMSZ5254BS thumbnail 2
  • MMSZ5254BS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC MMSZ5254BSRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
MMSZ5254BS
LCSC Part #
C41431804
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 27V 200mW SOD-323
Datasheetpdf iconTECH PUBLIC MMSZ5254BS
In-Stock: 2,050
2,050 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0139$ 0.0133$ 0.67
500+$ 0.0108$ 0.0103$ 5.15
1,500+$ 0.0091$ 0.0087$ 13.05
5,000+$ 0.0081$ 0.0077$ 38.50
25,000+$ 0.0072$ 0.0069$ 172.50
50,000+$ 0.0067$ 0.0064$ 320.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerTECH PUBLIC
PackagingSOD-323
Tolerance-
Pd - Power Dissipation200mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)100nA
Impedance(Zzt)80Ω
Diode Configuration1 Independent
Zener Voltage(Range)25.1V~28.9V
Zener Voltage(Nom)27V
Impedance(Zzk)300Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low zener impedance
  • 500mW power dissipation
  • High stability and reliability
  • Halogen-free and RoHS compliant
  • SOD323 SMT package

Applications

AI Translation
  • General voltage regulation
  • Mobile and handheld systems