LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
TECH PUBLIC MMSZ22VT1G-TP product image
  • MMSZ22VT1G-TP thumbnail 1
  • MMSZ22VT1G-TP thumbnail 2
  • MMSZ22VT1G-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC MMSZ22VT1G-TPRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
MMSZ22VT1G-TP
LCSC Part #
C41431797
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 22V 500mW SOD-123
Datasheetpdf iconTECH PUBLIC MMSZ22VT1G-TP
In-Stock: 10,600
10,600 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0151$ 0.0144$ 0.72
500+$ 0.0117$ 0.0112$ 5.60
1,500+$ 0.0099$ 0.0095$ 14.25
5,000+$ 0.0088$ 0.0084$ 42.00
25,000+$ 0.0078$ 0.0075$ 187.50
50,000+$ 0.0073$ 0.0070$ 350.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerTECH PUBLIC
PackagingSOD-123
Tolerance-
Pd - Power Dissipation500mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)100nA
Impedance(Zzt)55Ω
Diode Configuration1 Independent
Zener Voltage(Range)20.8V~23.3V
Zener Voltage(Nom)22V
Impedance(Zzk)250Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low Zener impedance
  • Power dissipation: 500mW
  • High stability and reliability
  • Halogen-free and RoHS compliant
  • SOD123 SMT package

Applications

AI Translation
  • General voltage regulation
  • Mobile and handheld systems