LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC SN74LVC1G3157DCKR product image
  • SN74LVC1G3157DCKR thumbnail 1
  • SN74LVC1G3157DCKR thumbnail 2
  • SN74LVC1G3157DCKR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC SN74LVC1G3157DCKRRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
SN74LVC1G3157DCKR
LCSC Part #
C41431793
Packaging
SOT-363
Customer #
Key Attributes
SINGLE-POLE,DOUBLE-THROW ANALOG SWITCH
Datasheetpdf iconTECH PUBLIC SN74LVC1G3157DCKR
In-Stock: 9,360
9,360 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0367$ 0.37
100+$ 0.0325$ 3.25
300+$ 0.0304$ 9.12
1,000+$ 0.0288$ 28.80
5,000+$ 0.0276$ 138.00
10,000+$ 0.0269$ 269.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerTECH PUBLIC
PackagingSOT-363
FeaturesPower-off isolation;Bidirectional analog channel
Operating Temperature-40℃~+85℃
Number of Channels1
Voltage - Supply1.65V~5.5V
Ron
Con7pF

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The is a low voltage single-pole,double-throw (SPDT) analog switch intending for use in chopping,modem, signal gating, and signal multiplexing for analog-to-digital and digital -to-analog conversion systems.

Features

AI Translation
  • Low On-resistance, R0n = 6Ω when A = 5V
  • 1.8V Logic Compatible Control Pin A Overrides VCC to Achieve True Isolation Even When Supply Is Dead
  • High Off-Isolation: -100dB @ 100KHz
  • Low Channel-to-Channel Crosstalk: -97dB @ 100KHz
  • High Bandwidth (-3dB @340MHz)
  • Suitable For USB2.0 High-Speed Routing
  • Low Quiescent Current (< 2uA)
  • With Very Wide Supply Range (1.65V ~ 5.5V)

Applications

AI Translation
  • Cell phones and TWS headset
  • Audio, Video, UART, USB2.0 Signal and Supply Routing